Image is representational - see manufacturer specifications

Belden Authorized Distributor

8919-DK-GRN-100

Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Dark Green 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Dark Green 600VAC
Search Keywords: 8919DKGRN100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8919-DK-GRN-100
Alias/AKA: 8919-005100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 8919
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Operating Temperature: 105(Max) °C
Type: Hook-up Wire
Maximum Voltage Rating: 600 V
Cable Diameter: 2.54 mm
Color: Dark Green
Bunch Stranding: 10x30
Jacket Material: Polyvinyl Chloride
Size: 20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8919-DK-GRN-100 RoHS compliant?
Yes, 8919-DK-GRN-100 is RoHS compliant.
What is the lead time for 8919-DK-GRN-100?
The standard lead time for 8919-DK-GRN-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$157.14
5
$145.41
10
$139.18
20
$133.46
50
$129.90
100 +
$128.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!