Image is representational - see manufacturer specifications

Belden Authorized Distributor

8919-BLK-INCHES

Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Black 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 30.48m 2.54mm Tinned Copper Black 600VAC
Search Keywords: 8919BLKINCHES
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8919-BLK-INCHES
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 202059AWG
Bunch Stranding: 10x302045
Conductor Material: Tinned Copper2047
Cable Diameter: 2.54 mm
Maximum Voltage Rating: 6002055VAC
Operating Temperature: 105(Max) °C
Color: Black2050
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8919-BLK-INCHES RoHS compliant?
Yes, 8919-BLK-INCHES is RoHS compliant.
What is the lead time for 8919-BLK-INCHES?
The standard lead time for 8919-BLK-INCHES is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,377
Can Ship immediately
9 Weeks can ship 1/6/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!