Image is representational - see mfr. specs

8918-YEL-1000

Belden

Hook-up Wire 18AWG 304.8m 2.79mm Tinned Copper 600V 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 304.8m 2.79mm Tinned Copper 600V 20A
Search Keywords: 8918YEL1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8918-YEL-1000
  • Alias/AKA:
    8918-0041000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper2047
  • Cable Length:
    304.82046m
  • Maximum Current Rating:
    20 A
  • Type:
    Hook-up Wire2060
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,182.65
3
$1,108.74
5 +
$1,095.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!