- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8918-GRN/YEL-100
Belden
8918-GRN/YEL-100
Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lead Wire - 18 AWG - 600V - Green/Yellow - 100 ft. Spool
Search Keywords: 8918GRNYEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-GRN/YEL-100
-
Alias/AKA:8918-189100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8918-GRN/YEL-100 RoHS compliant?
Yes, 8918-GRN/YEL-100 is RoHS compliant.
What is the lead time for 8918-GRN/YEL-100?
The standard lead time for 8918-GRN/YEL-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
700
can ship
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$218.33
3
$203.32
5 +
$191.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT