- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8918-DK-GRN-1000
Belden
8918-DK-GRN-1000
Hook-up Wire 1Conductors 18AWG 304.8m 2.79mm Tinned Copper Green 600V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1Conductors 18AWG 304.8m 2.79mm Tinned Copper Green 600V
Search Keywords: 8918DKGRN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-DK-GRN-1000
-
Alias/AKA:8918-0051000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 8918-DK-GRN-1000 RoHS compliant?
Yes, 8918-DK-GRN-1000 is RoHS compliant.
What is the lead time for 8918-DK-GRN-1000?
The standard lead time for 8918-DK-GRN-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1,197.43
3
$1,153.08
5 +
$1,150.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT