- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8918-DK-GRN-100
Description
+
Hook-up Wire 1Conductors 18AWG 30.48m 2.79mm Tinned Copper Green 600V
Search Keywords: 8918DKGRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-DK-GRN-100
-
Alias/AKA:8918-005100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$167.80
3
$157.31
5 +
$155.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT