- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8918-BRN-100
Belden
8918-BRN-100
Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper Brown 600VAC 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 30.48m 2.79mm Tinned Copper Brown 600VAC 20A
Search Keywords: 8918BRN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-BRN-100
-
Alias/AKA:8918-001100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 8918-BRN-100 RoHS compliant?
Yes, 8918-BRN-100 is RoHS compliant.
What is the lead time for 8918-BRN-100?
The standard lead time for 8918-BRN-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$179.78
5
$174.79
10
$172.39
20
$167.79
50
$165.59
100 +
$161.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT