Image is representational - see manufacturer specifications

Belden Authorized Distributor

8918-BLK-100

The 8918-BLK-100 is an 18 AWG single-conductor lead wire featuring a stranded tinned copper conductor and PVC insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 8918-BLK-100 is an 18 AWG single-conductor lead wire featuring a stranded tinned copper conductor and PVC insulation.
Search Keywords: 8918BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8918-BLK-100
Alias/AKA: 8918-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8311900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 20 A
Operating Temperature: 105(Max) °C
Shield Type: N/R
Family: 8918
Cable Diameter: 2.79 mm
Jacket Material: N/R
Maximum Voltage Rating: 6002055VAC
Conductor Material: Tinned Copper2047
Type: Hook-up Wire2060
Bunch Stranding: 16x302045
Size: 182059AWG
Cable Length: 30.482046m
Color: Black2050
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8918-BLK-100 RoHS compliant?
Yes, 8918-BLK-100 is RoHS compliant.
What is the lead time for 8918-BLK-100?
The standard lead time for 8918-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$179.78
5
$174.79
10
$172.39
20
$167.79
50
$165.59
100 +
$161.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!