- Home ›
- All Products›
- 8918-013100
Belden
8918-013100
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2512 470 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 8918013100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-013100
-
Alias/AKA:8918-DK-BLU-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8918-013100 RoHS compliant?
Yes, 8918-013100 is RoHS compliant.
What is the lead time for 8918-013100?
The standard lead time for 8918-013100 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$179.78
5
$174.79
10
$172.39
20
$167.79
50
$165.59
100 +
$161.34
Click for Quote
Log in
to unlock special pricing