- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8918-0101000
Belden
8918-0101000
Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 200 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 89180101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-0101000
-
Alias/AKA:8918-BLK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8918-0101000 RoHS compliant?
Yes, 8918-0101000 is RoHS compliant.
What is the lead time for 8918-0101000?
The standard lead time for 8918-0101000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 9/17/26
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,231.92
3
$1,182.65
5 +
$1,179.69
Click for Quote
Log in
to unlock special pricing