- Home ›
- All Products›
- 8918-009100
Belden
8918-009100
Res Thick Film 2512 430 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2512 430 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 8918009100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8918-009100
-
Alias/AKA:8918-WHT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8918-009100 RoHS compliant?
Yes, 8918-009100 is RoHS compliant.
What is the lead time for 8918-009100?
The standard lead time for 8918-009100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$179.78
5
$174.79
10
$172.39
20
$167.79
50
$165.59
100 +
$161.34
Click for Quote
Log in
to unlock special pricing