- Home ›
- All Products›
- 8918-005100
Belden
8918-005100
Hook-up Wire 1Conductors 18AWG 30.48m 2.79mm Tinned Copper Green 600V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 8918-005100 |
| Alias/AKA: | 8918-DK-GRN-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |