- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8917-GRN/YEL-1000
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - UL Style 1015 - 1000.0' (304.8m) Length - Green with Yellow Stripe.
Search Keywords: 8917GRNYEL1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8917-GRN/YEL-1000
-
Alias/AKA:8917-1891000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,722.41
3
$1,614.76
5 +
$1,594.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT