- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8917-GRN/YEL-100
Description
+
Low Temp Plastic Lead Wire - 16AWG (26x30) Tinned Copper - PVC Insulation - AWM 1015 AWM 1230 CSA TYPE TEW JQA-F 600V 105C - 100 ft Spool - Green/Yellow.
Search Keywords: 8917GRNYEL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8917-GRN/YEL-100
-
Alias/AKA:8917-189100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$210.14
3
$197.01
5 +
$194.57
Click for Quote
Log in
to unlock special pricing