- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8917-010100
Belden
8917-010100
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Search Keywords: 8917010100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8917-010100
-
Alias/AKA:, 8917-BLK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8917-010100 RoHS compliant?
Yes, 8917-010100 is RoHS compliant.
What is the lead time for 8917-010100?
The standard lead time for 8917-010100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
400
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$223.14
5
$216.94
10
$213.97
20
$208.26
50
$205.52
100 +
$200.25
Click for Quote
Log in
to unlock special pricing