Image is representational - see manufacturer specifications

Belden Authorized Distributor

8917-005100

Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A
Search Keywords: 8917005100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8917-005100
Alias/AKA: 8917-DK-GRN-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8917-005100 RoHS compliant?
Yes, 8917-005100 is RoHS compliant.
What is the lead time for 8917-005100?
The standard lead time for 8917-005100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$223.14
5
$216.94
10
$213.97
20
$208.26
50
$205.52
100 +
$200.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!