- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8916-YEL-500
Description
+
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A
Search Keywords: 8916YEL500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8916-YEL-500
-
Alias/AKA:8916-004500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,300.17
3
$1,218.91
5 +
$1,203.86
Click for Quote
Log in
to unlock special pricing