Image is representational - see manufacturer specifications

Belden Authorized Distributor

8916-GRN/YEL-INCHES

Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Green/Yellow 600VAC 39A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Green/Yellow 600VAC 39A
Search Keywords: 8916GRNYELINCHES
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8916-GRN/YEL-INCHES
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 3.5 mm
Maximum Voltage Rating: 600 V
Operating Temperature: 105(Max) °C
Color: Green/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8916-GRN/YEL-INCHES RoHS compliant?
Yes, 8916-GRN/YEL-INCHES is RoHS compliant.
What is the lead time for 8916-GRN/YEL-INCHES?
The standard lead time for 8916-GRN/YEL-INCHES is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
9 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
130
$0.674
250
$0.463
500 +
$0.322
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!