Image is representational - see manufacturer specifications

Belden Authorized Distributor

8916-GRN/YEL-500

Hook-up Wire 1Conductors 14AWG 152.4m 3.5mm Tinned Copper Green/Yellow 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 1Conductors 14AWG 152.4m 3.5mm Tinned Copper Green/Yellow 600V
Search Keywords: 8916GRNYEL500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8916-GRN/YEL-500
Alias/AKA: 8916-189500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 8916
Type: Hook-up Wire
Size: 14 AWG
Conductor Material: Tinned Copper
Jacket Material: Polyvinyl Chloride
Bunch Stranding: 41x30
Maximum Voltage Rating: 600 V
Operating Temperature: 105(Max) °C
Cable Length: 152.4 m
Color: Green/Yellow
Cable Diameter: 3.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8916-GRN/YEL-500 RoHS compliant?
Yes, 8916-GRN/YEL-500 is RoHS compliant.
What is the lead time for 8916-GRN/YEL-500?
The standard lead time for 8916-GRN/YEL-500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,412.76
3
$1,401.34
5 +
$1,397.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!