Image is representational - see manufacturer specifications

Belden Authorized Distributor

8916-DK-GRN-500

Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A
Search Keywords: 8916DKGRN500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8916-DK-GRN-500
Alias/AKA: 8916-005500
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Dark Green
Maximum Voltage Rating: 600 V
Size: 14 AWG
Family: 8916
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Bunch Stranding: 41x30
Jacket Material: Polyvinyl Chloride
Type: Hook-up Wire
Cable Diameter: 3.5 mm
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8916-DK-GRN-500 RoHS compliant?
Yes, 8916-DK-GRN-500 is RoHS compliant.
What is the lead time for 8916-DK-GRN-500?
The standard lead time for 8916-DK-GRN-500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,316.42
3
$1,267.67
5 +
$1,264.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!