- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8916-DK-GRN-4000
Description
+
Hook-up Wire 14AWG 1219.2m 3.51mm Tinned Copper 600VAC 39A
Search Keywords: 8916DKGRN4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8916-DK-GRN-4000
-
Alias/AKA:8916-0054000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:1219.2 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9,477.17
3
$8,884.85
5 +
$8,775.16
Click for Quote
Log in
to unlock special pricing