Image is representational - see manufacturer specifications

Belden Authorized Distributor

8916-BLK-100

Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Black 600VAC 39A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Black 600VAC 39A
Search Keywords: 8916BLK100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8916-BLK-100
Alias/AKA: 8916-010100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Temperature: 105(Max) °C
Color: Black
Cable Length: 30.48 m
Family: 8916
Cable Diameter: 3.5 mm
Type: Hook-up Wire
Conductor Material: Tinned Copper
Bunch Stranding: 41x30
Jacket Material: Polyvinyl Chloride
Maximum Voltage Rating: 600 V
Size: 14 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8916-BLK-100 RoHS compliant?
Yes, 8916-BLK-100 is RoHS compliant.
What is the lead time for 8916-BLK-100?
The standard lead time for 8916-BLK-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
3 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$333.09
3
$324.51
5
$320.39
10
$319.59
20 +
$312.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!