Image is representational - see manufacturer specifications

Belden Authorized Distributor

8916-009100

Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A
Search Keywords: 8916009100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8916-009100
Alias/AKA: 8916-WHT-100
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8916-009100 RoHS compliant?
Yes, 8916-009100 is RoHS compliant.
What is the lead time for 8916-009100?
The standard lead time for 8916-009100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
2   can ship 12/14/26
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$333.09
3
$324.51
5
$320.39
10
$319.59
20 +
$312.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!