- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8910-DK-BLU-500
Description
+
Hook-up Wire 10AWG 152.4m 4.47mm Tinned Copper 600VAC Reel
Search Keywords: 8910DKBLU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8910-DK-BLU-500
-
Alias/AKA:8910-013500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$5.46
2,000
$5.12
5,000 +
$5.05
Click for Quote
Log in
to unlock special pricing