- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 89108-010-500
Description
+
COAXIAL CABLE, RG-59/U, 75 OHM IMP., 20AWG SOLID, PLENUM, COMPUTER/BROADCAST BLA
Search Keywords: 89108010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:89108-010-500
-
Alias/AKA:89108-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Bare Copper Covered Steel
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$3.96
2,000
$3.87
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing