- Home ›
- All Products›
- 8899-WHT-500
Belden
8899-WHT-500
Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper White 5000VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8899-WHT-500
-
Alias/AKA:8899-009500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Conductor Material:Tinned Copper
-
Impedance:N/A
-
Operating Temperature:-40 to 90 °C
-
Jacket Material:Rubber
-
Maximum Current Rating:N/A
-
Family:8899
-
Maximum Voltage Rating:5000 V
-
Shield Type:N/A
-
Bunch Stranding:65x36
-
Size:18 AWG
-
Cable Length:152.4 m
-
Cable Diameter:3.65 mm
-
Color:White
-
Type:Hook-up Wire