- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8899-RED-100
Description
+
Lead Wire - 18 AWG - 5000V - Red - 100 ft Spool
Search Keywords: 8899RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8899-RED-100
-
Alias/AKA:8899-002100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
5
can ship 8/24/26
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$251.52
3
$235.80
5 +
$232.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT