- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8898-BLK-100
Belden
8898-BLK-100
Hook-up Wire 18AWG 30.48m 5.81mm Tinned Copper Black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 30.48m 5.81mm Tinned Copper Black
Search Keywords: 8898BLK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8898-BLK-100
-
Alias/AKA:8898-010100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Product Guides
+
Frequently Asked Questions
Is 8898-BLK-100 RoHS compliant?
Yes, 8898-BLK-100 is RoHS compliant.
What is the lead time for 8898-BLK-100?
The standard lead time for 8898-BLK-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
3 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$364.02
3
$358.96
5 +
$354.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT