- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 8898-002500
Belden
8898-002500
Res Thick Film 2010 39 Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 2010 39 Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 8898002500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8898-002500
-
Alias/AKA:8898-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 8898-002500 RoHS compliant?
Yes, 8898-002500 is RoHS compliant.
What is the lead time for 8898-002500?
The standard lead time for 8898-002500 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 10/5/26
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,458.31
3
$1,419.42
5 +
$1,382.56
Click for Quote
Log in
to unlock special pricing