- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8890-BLK-500
Description
+
Hook-up Wire 24AWG 152.4m 1.67mm Tinned Copper Black
Search Keywords: 8890BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8890-BLK-500
-
Alias/AKA:8890-010500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tinned Copper2047
-
Cable Length:152.42046m
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire2060
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 7/16/26
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$724.19
3
$678.93
5 +
$670.54
Click for Quote
Log in
to unlock special pricing