- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 88761-RED-1000
Description
+
Shielded Twisted Pair Cable Tape Fluorinated Ethylene Propylene 2Conductors 22AWG 2.94mm 300VAC Red 305m Reel
Search Keywords: 88761RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88761-RED-1000
-
Alias/AKA:88761-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:305 m
-
Maximum Current Rating:2.8 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$3.23
2,000
$3.03
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing