- Home ›
- All Products›
- 88760-002100
Description
+
Res Thick Film 2010 91K Ohm 5% 0.75W(3/4W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 88760002100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88760-002100
-
Alias/AKA:88760-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
1,100
can ship
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$360.45
3
$337.92
5 +
$333.75
Click for Quote
Log in
to unlock special pricing