Image is representational - see manufacturer specifications

Belden Authorized Distributor

88723-RED-100

Plenum, 2 pair, 22 AWG, individual foil shields, 7x stranding

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plenum, 2 pair, 22 AWG, individual foil shields, 7x stranding
Search Keywords: 88723RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 88723-RED-100
Alias/AKA: 88723-002100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Jacket Color: Red
Family: 88723
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Shielded Twisted Pair Cable
Packaging: Reel
Operating Temperature: -70°C to 200 °C
Maximum Outer Diameter: 3.75 mm
Maximum Current Rating: 2.3 A
Maximum Voltage Rating: 300 VAC
Number of Conductors: 4
Size: 22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 88723-RED-100 RoHS compliant?
Yes, 88723-RED-100 is RoHS compliant.
What is the lead time for 88723-RED-100?
The standard lead time for 88723-RED-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
2,100 can ship
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$459.55
3
$447.88
5 +
$446.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!