- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 88444-RED-1000
Belden
88444-RED-1000
Multi-Conductor Cable - 4 Conductors - 22 AWG - 7/30 Conductor Strand - Direct Burial - 300V - 1000.0' (304.8m) - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable - 4 Conductors - 22 AWG - 7/30 Conductor Strand - Direct Burial - 300V - 1000.0' (304.8m) - Red.
Search Keywords: 88444RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88444-RED-1000
-
Alias/AKA:88444-0021000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 88444-RED-1000 RoHS compliant?
Yes, 88444-RED-1000 is RoHS compliant.
What is the lead time for 88444-RED-1000?
The standard lead time for 88444-RED-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000 Feet
can ship
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$2.95
2,000
$2.76
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing