- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 88281-BLK-500
Description
+
Coaxial Cable 20AWG 6.88mm 2900VAC Black 152.4m Reel
Search Keywords: 88281BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88281-BLK-500
-
Alias/AKA:88281-010-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:8828
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
500
$6.71
2,000
$6.53
5,000 +
$6.37
Click for Quote
Log in
to unlock special pricing