- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 88281-010-500
Belden
88281-010-500
Coaxial Cable 20AWG 152.4m Bare Copper Black 2900VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88281-010-500
-
Alias/AKA:88281-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:8828
-
Type:Coaxial Cable