- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 88240-BLK-500
Description
+
Coaxial Cable 20AWG 304.8m Bare Copper Black 300VAC Reel
Search Keywords: 88240BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88240-BLK-500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Cable Length:304.8 m
-
Family:88240
-
Type:Coaxial Cable
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.