- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 88240-BLK-1000
Belden
88240-BLK-1000
Coaxial Cable Braid Fluorinated Ethylene Propylene 20AWG 4.03mm 300VAC Black 304.8m Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88240-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Length:304.8 m
-
Family:88240
-
Type:Coaxial Cable