- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 88232-BLK-500
Description
+
Coaxial Cable Foam Fluorinated Ethylene Propylene 20AWG 0.81mm 300VAC Black 152m Reel
Search Keywords: 88232BLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88232-BLK-500
-
Alias/AKA:88232-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Conductor Material:Bare Copper
-
Cable Length:152 m
-
Maximum Current Rating:N/A
-
Type:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$10.24
2,000
$9.60
5,000 +
$9.48
Click for Quote
Log in
to unlock special pricing