- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 88106-GRY-500
Description
+
Multipair Cable - Shielded - 6 Pair - 24 AWG - 500 ft (152.4 m).
Search Keywords: 88106GRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:88106-GRY-500
-
Alias/AKA:88106-008500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500 Feet
Order Increment:
500 Feet
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$24.76
2,000
$23.21
5,000 +
$22.92
Click for Quote
Log in
to unlock special pricing