- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8790-060-5000
Description
+
Line Level Audio Cable, 1 Pair 18 AWG (7 x 26) Tinned Copper PVC insulation, 85% Tinned Copper Spiral Serve/Screen, PVC Jacket, CMG - 5000 ft
Search Keywords: 87900605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8790-060-5000
-
Alias/AKA:8790-CHR-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$1.41
10,000
$1.37
15,000 +
$1.34
Click for Quote
Log in
to unlock special pricing