- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8782-CHR-U1000
Belden
8782-CHR-U1000
The 8782-CHR-U1000 is a 24 AWG unshielded speaker cable with two parallel high-conductivity copper conductors and a flame-reta ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8782-CHR-U1000
-
Alias/AKA:8782-060U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:High Conductivity Tinned Copper High Conductivity Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:2 A
-
Type:High Conductivity Copper Speaker Cable