- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8777-CHR-U500
Description
+
Shielded Twisted Pair Cable 6Conductors 22AWG 152.4m Tinned Copper 2A 300VAC
Search Keywords: 8777CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8777-CHR-U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,271.66
3
$1,220.80
5 +
$1,202.48
Click for Quote
Log in
to unlock special pricing