- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8777-CHR-500
Description
+
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 152.4m Reel
Search Keywords: 8777CHR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8777-CHR-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$1,003.53
3
$983.46
5 +
$963.79
Click for Quote
Log in
to unlock special pricing