- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8777-CHR-250
Belden
8777-CHR-250
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 76.2m Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 76.2m Reel
Search Keywords: 8777CHR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8777-CHR-250
-
Alias/AKA:8777-060250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 8777-CHR-250 RoHS compliant?
Yes, 8777-CHR-250 is RoHS compliant.
What is the lead time for 8777-CHR-250?
The standard lead time for 8777-CHR-250 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$930.89
3
$918.15
5 +
$893.66
Click for Quote
Log in
to unlock special pricing