- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8777-CHR-100
Belden
8777-CHR-100
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 30.48m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Twisted Pair Cable Tape Polypropylene 6Conductors 22AWG 6.93mm 300VAC Chrome 30.48m
Search Keywords: 8777CHR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8777-CHR-100
-
Alias/AKA:8777-060100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:2 A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 8777-CHR-100 RoHS compliant?
Yes, 8777-CHR-100 is RoHS compliant.
What is the lead time for 8777-CHR-100?
The standard lead time for 8777-CHR-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
2,200
can ship
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$416.27
3
$389.11
5 +
$379.26
Click for Quote
Log in
to unlock special pricing