- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8771-CHR-U500
Belden
8771-CHR-U500
Audio Cable Tape Polyethylene 3Conductors 22AWG 5.05mm 300VAC Chrome Polyvinyl Chloride 152.4m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Cable Tape Polyethylene 3Conductors 22AWG 5.05mm 300VAC Chrome Polyvinyl Chloride 152.4m
Search Keywords: 8771CHRU500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8771-CHR-U500
-
Alias/AKA:8771-060U500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:2.9 A
-
Type:Audio Cable
Product Guides
+
Frequently Asked Questions
Is 8771-CHR-U500 RoHS compliant?
Yes, 8771-CHR-U500 is RoHS compliant.
What is the lead time for 8771-CHR-U500?
The standard lead time for 8771-CHR-U500 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$779.59
3
$768.91
5 +
$748.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT