Image is representational - see manufacturer specifications

Belden Authorized Distributor

8771-CHR-250

Audio Cable Tape Polyethylene 3Conductors 22AWG 5.05mm 300VAC Chrome Polyvinyl Chloride 76.2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Cable Tape Polyethylene 3Conductors 22AWG 5.05mm 300VAC Chrome Polyvinyl Chloride 76.2m
Search Keywords: 8771CHR250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Belden
Part No: 8771-CHR-250
Alias/AKA: 8771-060250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Voltage Rating: 300 VAC
Jacket Color: Chrome
Size: 22 AWG
Cable Length: 76.2 m
Maximum Outer Diameter: 5.05 mm
Operating Temperature: -20°C to 60 °C
Family: 8771
Type: Audio Cable
Number of Conductors: 3
Conductor Material: Tinned Copper
Maximum Current Rating: 2.9 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8771-CHR-250 RoHS compliant?
Yes, 8771-CHR-250 is RoHS compliant.
What is the lead time for 8771-CHR-250?
The standard lead time for 8771-CHR-250 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$395.29
3
$389.79
5 +
$384.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!