- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8770-CHR-U1000
Description
+
3 conductor, 18 AWG, foil shield, 16x stranding
Search Keywords: 8770CHRU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8770-CHR-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:5.3 A
-
Type:Audio Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$1,821.37
3
$1,776.45
5 +
$1,733.86
Click for Quote
Log in
to unlock special pricing
Alternative Packaging