- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8769-060-5000
Description
+
Audio, Control & Instrument Cable, 19-Pair, 22 AWG stranded (7x30) tinned copper conductor, polypropylene insulation, individually shielded pairs with Beldfoil® (100% coverage), overall PVC jacket and 22 AWG stranded tinned copper drain wire. - 5000 ft
Search Keywords: 87690605000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:8769-060-5000
-
Alias/AKA:8769-CHR-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$11.40
10,000
$11.11
25,000 +
$10.83
Click for Quote
Log in
to unlock special pricing